216569 | EATON

LED element, white, 30 V AC/DC, spring-clamp connection, 216569

Order No.: 82P0585
EAN: 4015082165697
MPN:
216569
M22-CLED-W
216569 EATON Lamp Holders
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
3 pcs.
12.5188 €
5 pcs.
11.9357 €
10 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216569, EATON

The LED component is white, designed for front mounting, featuring a cage clamp.

Technical specifications
Anschluss Federklemmanschluss
Ausführung LED-Element
Befestigungsart Frontbefestigung
Farbe der LED weiß
Spannung 30 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes