216570 | EATON
LED element, red, 30 V AC/DC, spring-clamp connection, 216570
Order No.: 82P0577
EAN: 4015082165703
MPN:
216570
M22-CLED-R
Unit Price (€ / pc.)
13.1614 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
3 pcs.
12.5188 €
5 pcs.
11.9357 €
10 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 216570, EATON
The LED component is red, designed for front mounting, featuring a cage clamp.
Technical specifications
Connection | Federklemmanschluss | |
Version | LED-Element | |
Type of mounting | Frontbefestigung | |
Colour of the LED | rot | |
Voltage | 30 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |