216572 | EATON

LED element, white, 30 V AC/DC, spring-clamp connection, 216572

Order No.: 82P0581
EAN: 4015082165727
MPN:
216572
M22-CLEDC-W
216572 EATON Lamp Holders
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
3 pcs.
13.0067 €
5 pcs.
12.3998 €
10 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216572, EATON

The LED component is white, designed for base mounting, featuring a cage clamp.

Technical specifications
Connection Federklemmanschluss
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED weiß
Voltage 30 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes