216574 | EATON
LED element, green, 30 V AC/DC, spring-clamp connection, 216574
Order No.: 82P0565
EAN: 4015082165741
MPN:
216574
M22-CLEDC-G
Unit Price (€ / pc.)
13.6850 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
3 pcs.
13.0067 €
5 pcs.
12.3998 €
10 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 216574, EATON
The LED component is green, designed for base mounting, featuring a cage clamp.
Technical specifications
Connection | Federklemmanschluss | |
Version | LED-Element | |
Type of mounting | Bodenbefestigung | |
Colour of the LED | grün | |
Voltage | 30 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |