216579 | EATON

LED element, red, 264 VAC, spring-clamp connection, 216579

Order No.: 82P0575
EAN: 4015082165796
MPN:
216579
M22-CLEDC230-R
216579 EATON Lamp Holders
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
3 pcs.
19.4089 €
5 pcs.
18.5045 €
10 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216579, EATON

The LED component is red, designed for base mounting, featuring a cage clamp.

Technical specifications
Connection Federklemmanschluss
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED rot
Voltage 264 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes