218059 | EATON
LED element, blue, 264 VAC, screw connection, 218059
Order No.: 82P0563
EAN: 4015082180591
MPN:
218059
M22-LED230-B
Unit Price (€ / pc.)
18.5521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.55 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5521 €
3 pcs.
17.6358 €
5 pcs.
16.8147 €
10 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light element, 218059, EATON
Light element featuring a blue LED, designed for front mounting, compatible with 85-264VAC, and equipped with a screw connection.
Technical specifications
Connection | Schraubanschluss | |
Version | LED-Element | |
Type of mounting | Frontbefestigung | |
Colour of the LED | blau | |
Voltage | 264 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |