218062 | EATON
LED element, blue, 30 V AC/DC, spring-clamp connection, 218062
Order No.: 82P0559
EAN: 4015082180621
MPN:
218062
M22-CLEDC-B
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
3 pcs.
13.0067 €
5 pcs.
12.3998 €
10 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light element, 218062, EATON
Light element featuring a blue LED, designed for base mounting, compatible with 12-30VAC/DC, and equipped with spring clamp connection.
Technical specifications
Connection | Federklemmanschluss | |
Version | LED-Element | |
Type of mounting | Bodenbefestigung | |
Colour of the LED | blau | |
Voltage | 30 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |