171383 | EATON
Light bulb, BA15d, 4 W, 24 V (AC), 2800 K, clear, 171383
Order No.: 82P0208
EAN: 4015081679126
MPN:
171383
SL4-L24
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
5 pcs.
6.2713 €
10 pcs.
5.9738 €
20 pcs.
5.6049 €
30 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament lamp, 171383, EATON
Filament lamp, 24V, 4W.
Technical specifications
Version | klar | |
Width | 16 mm | |
Colour temperature | 2800 K | |
Length | 16 mm | |
Power | 4 W | |
average nominal life | 3000 h | |
Rated voltage (AC) | 24 V | |
Product type | Glühlampe | |
Socket version | BA15d |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85392998 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |