208725 | EATON

LED lamp, W2x4.6d, 30 V (DC), 360 °, green, F, 208725

Order No.: 82P0415
EAN: 4015082087258
MPN:
208725
LEDWB-G
208725 EATON Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
3 pcs.
18.1356 €
5 pcs.
17.2788 €
10 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, 208725, EATON

Single-chip LED accessory, W2x4.6d, operating at 18-30VDC with a current range of 7-12.5mA, in green color.

Technical specifications
Radiation angle 360 °
Width 5 mm
Energy efficiency class F
Colour of the LED grün
Length 17 mm
average nominal life 100000 h
Rated voltage (DC) 30 V
Rated current 12.5 A
Product type LED
Socket version W2x4,6d
Logistics
Country of origin DE
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes