208726 | EATON
LED lamp, W2x4.6d, 30 V (DC), 360 °, red, F, 208726
Order No.: 82P0413
EAN: 4015082087265
MPN:
208726
LEDWB-R
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
3 pcs.
18.1356 €
5 pcs.
17.2788 €
10 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 208726, EATON
Accessory single-chip LED, dimensions W2x4.6d, operating voltage 18-30VDC, current range 7-12.5mA, color red.
Technical specifications
Radiation angle | 360 ° | |
Width | 5 mm | |
Energy efficiency class | F | |
Colour of the LED | rot | |
Length | 17 mm | |
average nominal life | 100000 h | |
Rated voltage (DC) | 30 V | |
Rated current | 12.5 A | |
Product type | LED | |
Socket version | W2x4,6d |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |