107413 | EATON
Panel socket, RJ45, 8 pole, 8P8C, Cat 5, front mounting, 107413
Order No.: 82P0160
EAN: 4015081071517
MPN:
107413
M22-RJ45-SA
Unit Price (€ / pc.)
37.9015 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.90 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9015 €
3 pcs.
36.2474 €
5 pcs.
34.7480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead interface, 107413, EATON
The bulkhead interface features an RJ45 socket with an 8/8 configuration, compliant with category 5e standards, and is encased in a titanium bezel.
Technical specifications
Version | Einbaubuchse | |
Category | Cat 5 | |
Assembly | Frontmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |