066166 | EATON

Thermistor machine protection relay, 24-240 VAC, 1 Form A (N/O) + 1 Form B (N/C), 12 kΩ, 6 A, 066166

Order No.: 82P0943
EAN: 4015080661665
MPN:
066166
EMT6
066166 EATON Monitoring Relays
Image may differ
Unit Price (€ / pc.)
116.8342 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
116.83 € *
Price list
Quantity
Price per unit*
1 pcs.
116.8342 €
3 pcs.
113.5974 €
5 pcs.
110.5510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermistor overload relay, 066166, EATON

Thermistor overload relay designed for machine safeguarding, rated at 1W, compatible with 24-240V at 50/60Hz and 24-240VDC, featuring no reclosing lockout mechanism.

Technical specifications
Connection schraubanschluss
Version 24-240 VAC
Contact type 1 Schließer + 1 Öffner
switching current 6 A
Coil resistance 12 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes