066167 | EATON

Thermistor machine protection relay, 24-240 VAC, 1 Form A (N/O) + 1 Form B (N/C), 12 kΩ, 6 A, 066167

Order No.: 82P0946
EAN: 4015080661672
MPN:
066167
EMT6-DB
066167 EATON Monitoring Relays
Image may differ
Unit Price (€ / pc.)
193.4583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.4583 €

Thermistor overload relay, 066167, EATON

Thermistor overload relay designed for machine safeguarding, rated at 1W, compatible with 24-240V at 50/60Hz and 24-240VDC, featuring no reclosing lockout mechanism.

Technical specifications
Connection schraubanschluss
Version 24-240 VAC
Contact type 1 Schließer + 1 Öffner
switching current 6 A
Coil resistance 12 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes