066168 | EATON
Thermistor machine protection relay, 24-240 V AC/DC, 1 Form A (N/O) + 1 Form B (N/C), 12 kΩ, 6 A, 066168
Order No.: 82P0948
EAN: 4015080661689
MPN:
066168
EMT6-DBK
Unit Price (€ / pc.)
248.7338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermistor overload relay, 066168, EATON
A thermistor overload relay designed for machine protection, featuring multifunctionality and operating within a voltage range of 24-240V at 50/60 Hz or DC.
Technical specifications
Connection | schraubanschluss | |
Version | 24-240 V AC/DC | |
Contact type | 1 Schließer + 1 Öffner | |
switching current | 6 A | |
Coil resistance | 12 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |