184764 | EATON

Phase monitor, 300-500 VAC, 2 Form C (NO/NC), 4 A, 184764

Order No.: 82P0725
EAN: 4015081788002
MPN:
184764
EMR6-AW500-D-1
184764 EATON Monitoring Relays
Image may differ
Unit Price (€ / pc.)
201.586 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.586 €

Phase monitoring relay, 184764, EATON

Phase monitoring relay, versatile in function, operates within a voltage range of 300 to 500 V AC and supports frequencies of 50/60 Hz.

Technical specifications
Anschluss schraubanschluss
Ausführung 300-500 VAC
Kontaktart 2 Wechsler
Schaltstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes