184789 | EATON
Phase sequence relay, 200-500 VAC, 2 Form C (NO/NC), 4 A, 184789
Order No.: 82P0723
EAN: 4015081788255
MPN:
184789
EMR6-F500-G-1
Unit Price (€ / pc.)
110.8247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.82 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8247 €
3 pcs.
107.7545 €
5 pcs.
104.8628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phase sequence relay, 184789, EATON
Phase sequence relay, operating at 200 to 500 volts AC, with a frequency of 50 or 60 hertz.
Technical specifications
Anschluss | schraubanschluss | |
Ausführung | 200-500 VAC | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |