269471 | EATON

Thermistor machine protection relay, 24-240 V AC/DC, 1 Form A (N/O) + 1 Form B (N/C), 12 kΩ, 6 A, 269471

Order No.: 82P0947
EAN: 4015082694715
MPN:
269471
EMT6-KDB
269471 EATON Monitoring Relays
Image may differ
Unit Price (€ / pc.)
203.2044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.2044 €

Thermistor overload relay, 269471, EATON

A thermistor overload relay designed for machine protection, featuring one normally open and one normally closed contact, operates within a voltage range of 24-240VAC/DC and does include a reclosing lockout mechanism.

Technical specifications
Connection schraubanschluss
Version 24-240 V AC/DC
Contact type 1 Schließer + 1 Öffner
switching current 6 A
Coil resistance 12 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes