014333 | EATON
Overload relay, Ir= 0.4 - 0.6 A, 1 N/O, 1 N/C, Direct mounting
Order No.: 82P0633
EAN: 4015080143338
MPN:
014333
ZE-0,6
Unit Price (€ / pc.)
60.4044 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
60.40 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4044 €
3 pcs.
57.7864 €
5 pcs.
55.3826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Overload relay, 014333, EATON
This overload relay has a rated current of 0.4 to 0.6 A, features one normally open contact and one normally closed contact, and is designed for direct mounting.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais, 1 Schließer, 1 Öffner | |
Release | 400 bis 600 mA | |
Assembly | Direktmontage | |
Rated voltage | 600 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |