014479 | EATON
Overload relay, Ir= 1.6 - 2.4 A, 1 N/O, 1 N/C, Direct mounting
Order No.: 82P0636
EAN: 4015080144793
MPN:
014479
ZE-2,4
Unit Price (€ / pc.)
60.4044 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
60.40 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4044 €
3 pcs.
57.7864 €
5 pcs.
55.3826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor protection relay, 014479, EATON
This overload relay has a current rating of 1.6 to 2.4 A, features one normally open contact and one normally closed contact, and is designed for direct mounting.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Motorschutzrelais, 1 Schließer, 1 Öffner | |
Auslösung | 1,6 bis 2,4 A | |
Montage | Direktmontage | |
Nennspannung | 690 V | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |