014518 | EATON
Overload relay, Ir= 2.4 - 4 A, 1 N/O, 1 N/C, Direct mounting
Order No.: 82P0637
EAN: 4015080145189
MPN:
014518
ZE-4
Unit Price (€ / pc.)
60.4044 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
60.40 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4044 €
3 pcs.
57.7864 €
5 pcs.
55.3826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor protection relay, 014518, EATON
This overload relay has a current rating of 2.4 to 4 A, featuring one normally open (N/O) and one normally closed (N/C) contact, and is designed for direct mounting.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais, 1 Schließer, 1 Öffner | |
Release | 2,4 bis 4 A | |
Assembly | Direktmontage | |
Rated voltage | 690 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |