014708 | EATON

Overload relay, Ir= 6 - 9 A, 1 N/O, 1 N/C, Directmounting

Order No.: 82P0639
EAN: 4015080147084
MPN:
014708
ZE-9
014708 EATON Motor Protection Switches Image 1
014708 EATON Motor Protection Switches Image 2
014708 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
60.4044 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
60.40 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4044 €
3 pcs.
57.7864 €
5 pcs.
55.3826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor protection relay, 14708, EATON

This overload relay has a current rating of 6 to 9 A, features one normally open contact and one normally closed contact, and is designed for direct mounting.

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais, 1 Schließer, 1 Öffner
Release 6 bis 9 A
Assembly Direktmontage
Rated voltage 690 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes