046989 | EATON

Motor protection switch, 3 pole, 20 to 25 A, 12.5 kW, 25 A, screw connection, 046989

Order No.: 82P0665
EAN: 4015080469896
MPN:
046989
PKZM0-25
046989 EATON Motor Protection Switches Image 1
046989 EATON Motor Protection Switches Image 2
046989 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
126.2828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.2828 €

Motor-protective circuit-breaker, 046989, EATON

A motor protection circuit breaker rated at 12.5 kW, with a current range of 20 to 25 A, featuring screw terminals.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 20 bis 25 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 12,5 kW
Rated voltage 690 V
Rated current 25 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei