072730 | EATON
Motor protection switch, 3 pole, 100 to 160 mA, 0.16 A, screw connection, 072730
Order No.: 82P0657
EAN: 4015080727309
MPN:
072730
PKZM0-0,16
Unit Price (€ / pc.)
78.9684 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
78.97 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9684 €
3 pcs.
75.5531 €
5 pcs.
72.4353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor-protective circuit-breaker, 072730, EATON
A motor-protective circuit breaker with a current rating of 0.1 to 0.16 A, featuring screw terminals.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 100 bis 160 mA | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Rated voltage | 690 V | |
Rated current | 0.16 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei |