072731 | EATON

Motor protection switch, 3 pole, 160 to 250 mA, 0.06 kW, 0.25 A, screw connection, 072731

Order No.: 82P0655
EAN: 4015080727316
MPN:
072731
PKZM0-0,25
072731 EATON Motor Protection Switches Image 1
072731 EATON Motor Protection Switches Image 2
072731 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
78.9684 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
78.97 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9684 €
3 pcs.
75.5531 €
5 pcs.
72.4353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor-protective circuit-breaker, 072731, EATON

A motor protection circuit breaker rated at 0.06 kW, with a current range of 0.16 to 0.25 A, featuring screw terminals.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 160 bis 250 mA
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 0,06 kW
Rated voltage 690 V
Rated current 0.25 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei