072733 | EATON
Motor protection switch, 3 pole, 400 to 630 mA, 0.12 kW, 0.63 A, screw connection, 072733
Order No.: 82P0658
EAN: 4015080727330
MPN:
072733
PKZM0-0,63
Unit Price (€ / pc.)
82.1695 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
82.17 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1695 €
3 pcs.
78.5995 €
5 pcs.
75.3508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor-protective circuit-breaker, 072733, EATON
A motor protection circuit breaker rated at 0.12 kW, with a current range of 0.4 to 0.63 A, featuring screw terminals.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 400 bis 630 mA | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 0,12 kW | |
Rated voltage | 690 V | |
Rated current | 0.63 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |