072736 | EATON

Motor protection switch, 3 pole, 1.6 to 2.5 A, 0.75 kW, 2.5 A, screw connection, 072736

Order No.: 82P0663
EAN: 4015080727361
MPN:
072736
PKZM0-2,5
072736 EATON Motor Protection Switches Image 1
072736 EATON Motor Protection Switches Image 2
072736 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
87.6316 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
87.63 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6316 €
3 pcs.
85.2040 €
5 pcs.
82.9073 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor-protective circuit-breaker, 072736, EATON

A motor protection circuit breaker rated at 0.75 kW, with a current range of 1.6 to 2.5 A, featuring screw terminals.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 1,6 bis 2,5 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 0,75 kW
Rated voltage 690 V
Rated current 2.5 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei