072739 | EATON

Motor protection switch, 3 pole, 6.3 to 10 A, 4 kW, 10 A, screw connection, 072739

Order No.: 82P0671
EAN: 4015080727392
MPN:
072739
PKZM0-10
072739 EATON Motor Protection Switches Image 1
072739 EATON Motor Protection Switches Image 2
072739 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
98.7938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.79 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7938 €
3 pcs.
96.0687 €
5 pcs.
93.4745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor-protective circuit-breaker, 072739, EATON

A motor protection circuit breaker rated at 4 kW, with a current range of 6.3 to 10 A, featuring screw terminals.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 6,3 bis 10 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 4 kW
Rated voltage 690 V
Rated current 10 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei