088910 | EATON
Transformer circuit breaker, 3 pole, 400 to 630 mA, 0.12 kW, 0.63 A, screw connection, 088910
Order No.: 82P0968
EAN: 4015080889106
MPN:
088910
PKZM0-0,63-T
Unit Price (€ / pc.)
85.7276 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
85.73 € *
Price list
Quantity
Price per unit*
1 pcs.
85.7276 €
3 pcs.
82.0148 €
5 pcs.
78.6114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tansformer-protective circuit-breaker, 088910, EATON
Three-pole transformer protective circuit breaker with a rated current of 0.4 to 0.63 A, featuring screw terminal connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Transformatorschutzschalter | |
Release | 400 bis 630 mA | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 0,12 kW | |
Rated voltage | 690 V | |
Rated current | 0.63 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |