088911 | EATON
Transformer circuit breaker, 3 pole, 0.63 to 1 A, 0.25 kW, 1 A, screw connection, 088911
Order No.: 82P0969
EAN: 4015080889113
MPN:
088911
PKZM0-1-T
Unit Price (€ / pc.)
89.4523 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
89.45 € *
Price list
Quantity
Price per unit*
1 pcs.
89.4523 €
3 pcs.
85.5848 €
5 pcs.
82.0386 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tansformer-protective circuit-breaker, 088911, EATON
Transformer protective circuit breaker, three-pole, rated current 0.63-1A, with screw terminal connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Transformatorschutzschalter | |
Release | 0,63 bis 1 A | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 0,25 kW | |
Rated voltage | 690 V | |
Rated current | 1 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |