088912 | EATON

Transformer circuit breaker, 3 pole, 1 to 1.6 A, 0.55 kW, 1.6 A, screw connection, 088912

Order No.: 82P0970
EAN: 4015080889120
MPN:
088912
PKZM0-1,6-T
088912 EATON Motor Protection Switches Image 1
088912 EATON Motor Protection Switches Image 2
088912 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
88.4884 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
88.49 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4884 €
3 pcs.
86.0370 €
5 pcs.
83.7284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tansformer-protective circuit-breaker, 088912, EATON

Transformer protective circuit breaker, three-pole, rated current 1-1.6A, with screw terminal connections.

Technical specifications
Anschluss Schraubanschluss
Ausführung Transformatorschutzschalter
Auslösung 1 bis 1,6 A
Betätiger Drehknopf
Montage DIN-Schiene
Motorleistung 0,55 kW
Nennspannung 690 V
Nennstrom 1.6 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei