088915 | EATON

Transformer circuit breaker, 3 pole, 4 to 6.3 A, 2.2 kW, 6.3 A, screw connection, 088915

Order No.: 82P0974
EAN: 4015080889151
MPN:
088915
PKZM0-6,3-T
088915 EATON Motor Protection Switches Image 1
088915 EATON Motor Protection Switches Image 2
088915 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
90.2139 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
90.21 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2139 €
3 pcs.
87.7149 €
5 pcs.
85.3468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tansformer-protective circuit-breaker, 088915, EATON

Transformer protective circuit breaker, three-pole, rated current 4-6.3A, with screw terminal connections.

Technical specifications
Connection Schraubanschluss
Version Transformatorschutzschalter
Release 4 bis 6,3 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 2,2 kW
Rated voltage 690 V
Rated current 6.3 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei