088916 | EATON

Transformer circuit breaker, 3 pole, 6.3 to 10 A, 4 kW, 10 A, screw connection, 088916

Order No.: 82P0975
EAN: 4015080889168
MPN:
088916
PKZM0-10-T
088916 EATON Motor Protection Switches Image 1
088916 EATON Motor Protection Switches Image 2
088916 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
101.3761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.38 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3761 €
3 pcs.
98.5677 €
5 pcs.
95.9140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tansformer-protective circuit-breaker, 088916, EATON

Transformer protective circuit breaker, three-pole, rated current 6.3-10A, with screw terminal connections.

Technical specifications
Connection Schraubanschluss
Version Transformatorschutzschalter
Release 6,3 bis 10 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 4 kW
Rated voltage 690 V
Rated current 10 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei