088917 | EATON
Transformer circuit breaker, 3 pole, 10 to 16 A, 7.5 kW, 16 A, screw connection, 088917
Order No.: 82P0972
EAN: 4015080889175
MPN:
088917
PKZM0-16-T
Unit Price (€ / pc.)
103.9465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.95 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9465 €
3 pcs.
101.0786 €
5 pcs.
98.3535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tansformer-protective circuit-breaker, 088917, EATON
Transformer protective circuit breaker, three-pole, rated current 10-16A, with screw terminal connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Transformatorschutzschalter | |
Release | 10 bis 16 A | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 7,5 kW | |
Rated voltage | 690 V | |
Rated current | 16 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |