121721 | EATON
Motor protection circuit breaker, 3 pole, 0 to 12 A, 12 A, screw connection, 121721
Order No.: 82P0424
EAN: 4015081195312
MPN:
121721
PKE12
Unit Price (€ / pc.)
49.5516 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
49.55 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5516 €
3 pcs.
47.4215 €
5 pcs.
45.4461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit-breaker, 121721, EATON
This is a circuit breaker featuring a standard knob, rated at 12 A, and does not include overload releases. It is equipped with screw terminals for secure connections.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschalter | |
Auslösung | 0 bis 12 A | |
Betätiger | Drehknopf | |
Nennspannung | 690 V | |
Nennstrom | 12 A | |
Netzwerkfrequenz | 50/60 Hz | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |