121733 | EATON
Motor protection switch, 3 pole, 3 to 12 A, 5.5 kW, 12 A, screw connection, 121733
Order No.: 82P0687
EAN: 4015081195435
MPN:
121733
PKE12/XTU-12
Unit Price (€ / pc.)
131.4355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Motor-protective circuit-breaker, 121733, EATON
A motor-protective circuit breaker, featuring a complete unit with a standard knob, operates electronically within a range of 3 to 12 A and includes an overload release mechanism.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 3 bis 12 A | |
Actuator | Drehknopf | |
Engine power | 5,5 kW | |
Rated voltage | 690 V | |
Rated current | 12 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei-Titan-Zirkonoxid, Bortrioxid, Bleimonoxid [Blei(II)oxid], Blei |