121734 | EATON
Motor protection switch, 3 pole, 8 to 32 A, 15 kW, 32 A, screw connection, 121734
Order No.: 82P0688
EAN: 4015081195442
MPN:
121734
PKE32/XTU-32
Unit Price (€ / pc.)
164.9459 € *
Available: 0 pcs.
Leadtime: 1 Week **
Motor-protective circuit-breaker, 121734, EATON
This is a motor-protective circuit breaker featuring a complete device equipped with a standard knob. It operates electronically within a range of 8 to 32 A, with a maximum capacity of 32 A. The unit includes an overload release mechanism and is designed with screw terminals for secure connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 8 bis 32 A | |
Actuator | Drehknopf | |
Engine power | 15 kW | |
Rated voltage | 690 V | |
Rated current | 32 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei-Titan-Zirkonoxid, Bortrioxid, Bleimonoxid [Blei(II)oxid], Blei |