199185 | EATON
Motor protection switch, 3 pole, 4 to 6.3 A, 2.2 kW, 6.3 A, screw connection/push-in, 199185
Order No.: 82P0666
EAN: 4015081972692
MPN:
199185
PKZM0-6,3-SPI16
Unit Price (€ / pc.)
87.6197 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
87.62 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6197 €
3 pcs.
85.2159 €
5 pcs.
82.9073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor-protective circuit-breaker, 199185, EATON
A motor-protective circuit breaker rated at 2.2 kW, with a current range of 4 to 6.3 A, featuring screw terminals on the feed side and push-in terminals on the output side.
Technical specifications
Connection | Schraubanschluss/Push-in | |
Version | Motorschutzschalter | |
Release | 4 bis 6,3 A | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 2,2 kW | |
Rated voltage | 690 V | |
Rated current | 6.3 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei |