222354 | EATON

Motor protection switch, 3 pole, 32 to 40 A, 20 kW, 40 A, screw connection, 222354

Order No.: 82P0684
EAN: 4015082223540
MPN:
222354
PKZM4-40
222354 EATON Motor Protection Switches Image 1
222354 EATON Motor Protection Switches Image 2
222354 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
244.6521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
244.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
244.6521 €

Motor-protective circuit-breaker, 222354, EATON

A motor-protective circuit breaker with a rated current of 32 to 40 A, featuring screw terminals and terminations rated at IP00.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 32 bis 40 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 20 kW
Rated voltage 690 V
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei