265339 | EATON

Motor protection switch, 3 pole, 4 to 6.3 A, 2.2 kW, 6.3 A, screw connection, 265339

Order No.: 82P0669
EAN: 4015082653392
MPN:
265339
PKZM0-6,3/AK
265339 EATON Motor Protection Switches Image 1
265339 EATON Motor Protection Switches Image 2
265339 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
92.7843 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
92.78 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7843 €
3 pcs.
90.2139 €
5 pcs.
87.7863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor-protective circuit-breaker, 265339, EATON

A three-pole motor-protective circuit breaker with a rated current of 4 to 6.3 amperes, featuring a lockable thumb grip.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 4 bis 6,3 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 2,2 kW
Rated voltage 690 V
Rated current 6.3 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei