278436 | EATON

Overload relay, ZB12, Ir= 1 - 1.6 A, 1 N/O, 1 N/C,Direct mounting, IP20

Order No.: 82P0641
EAN: 4015082784362
MPN:
278436
ZB12-1,6
278436 EATON Motor Protection Switches Image 1
278436 EATON Motor Protection Switches Image 2
278436 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
59.7618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.76 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7618 €
3 pcs.
57.1676 €
5 pcs.
54.7995 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor protection relay, 278436, EATON

The ZB12 overload relay features a current rating of 1 to 1.6 A, includes one normally open (N/O) and one normally closed (N/C) contact, allows for direct mounting, and has an IP20 protection rating.

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais, 1 Schließer, 1 Öffner
Release 1 bis 1,6 A
Assembly Direktmontage
Rated voltage 690 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes