278440 | EATON
Overload relay, ZB12, Ir= 6 - 10 A, 1 N/O, 1 N/C,Direct mounting, IP20
Order No.: 82P0646
EAN: 4015082784409
MPN:
278440
ZB12-10
Unit Price (€ / pc.)
59.7618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.76 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7618 €
3 pcs.
57.1676 €
5 pcs.
54.7995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor protection relay, 278440, EATON
The ZB12 overload relay features a current rating of 6 to 10 A, includes one normally open (N/O) and one normally closed (N/C) contact, allows for direct mounting, and has an IP20 protection rating.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais, 1 Schließer, 1 Öffner | |
Release | 6 bis 10 A | |
Assembly | Direktmontage | |
Rated voltage | 690 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |