278441 | EATON
Overload relay, ZB12, Ir= 9 - 12 A, 1 N/O, 1 N/C,Direct mounting, IP20
Order No.: 82P0647
EAN: 4015082784416
MPN:
278441
ZB12-12
Unit Price (€ / pc.)
59.7618 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-07
Leadtime: 1 Week **
Total Price:
59.76 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7618 €
3 pcs.
57.1676 €
5 pcs.
54.7995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor protection relay, 278441, EATON
The ZB12 overload relay features a current rating of 9 to 12 A, includes one normally open (N/O) and one normally closed (N/C) contact, allows for direct mounting, and has an IP20 protection rating.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Motorschutzrelais, 1 Schließer, 1 Öffner | |
Auslösung | 9 bis 12 A | |
Montage | Direktmontage | |
Nennspannung | 690 V | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |