278452 | EATON

Overload relay, ZB32, Ir= 10 - 16 A, 1 N/O, 1 N/C,Direct mounting, IP20

Order No.: 82P0649
EAN: 4015082784522
MPN:
278452
ZB32-16
278452 EATON Motor Protection Switches Image 1
278452 EATON Motor Protection Switches Image 2
278452 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
77.1596 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-10-16
Leadtime: 1 Week **
Total Price:
77.16 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1596 €
3 pcs.
73.8157 €
5 pcs.
70.7574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor protection relay, 278452, EATON

The ZB32 overload relay features a current rating of 10 to 16 A, includes one normally open (N/O) and one normally closed (N/C) contact, allows for direct mounting, and has an IP20 protection rating.

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais, 1 Schließer, 1 Öffner
Release 10 bis 16 A
Assembly Direktmontage
Rated voltage 690 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes