278458 | EATON
Overload relay, ZB65, Ir= 24 - 40 A, 1 N/O, 1 N/C,Direct mounting, IP00
Order No.: 82P0654
EAN: 4015082784584
MPN:
278458
ZB65-40
Unit Price (€ / pc.)
115.9774 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.98 € *
Price list
Quantity
Price per unit*
1 pcs.
115.9774 €
3 pcs.
112.7644 €
5 pcs.
109.7299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor protection relay, 278458, EATON
The ZB32 overload relay features a current rating of 24 to 40 A, includes one normally open (N/O) and one normally closed (N/C) contact, allows for direct mounting, and has an IP00 protection rating.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Motorschutzrelais, 1 Schließer, 1 Öffner | |
Auslösung | 24 bis 40 A | |
Montage | Direktmontage | |
Nennspannung | 690 V | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |