278483 | EATON

Motor protection switch, 3 pole, 4 to 6.3 A, 4 kW, 6.3 A, screw connection, 278483

Order No.: 82P0679
EAN: 4015082784836
MPN:
278483
PKZM01-6,3
278483 EATON Motor Protection Switches Image 1
278483 EATON Motor Protection Switches Image 2
278483 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
85.0850 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
85.09 € *
Price list
Quantity
Price per unit*
1 pcs.
85.0850 €
3 pcs.
81.3960 €
5 pcs.
78.0283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor-protective circuit-breaker, 278483, EATON

A motor-protective circuit breaker rated for 440 V, with a power capacity of 4 kW, operates within a current range of 4 to 6.3 A and has an IP20 protection rating.

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzschalter
Auslösung 4 bis 6,3 A
Betätiger Drucktaster
Montage DIN-Schiene
Motorleistung 4 kW
Nennspannung 440 V
Nennstrom 6.3 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei