278489 | EATON

Motor protection switch, 3 pole, 25 to 32 A, 15 kW, 32 A, screw connection, 278489

Order No.: 82P0668
EAN: 4015082784898
MPN:
278489
PKZM0-32
278489 EATON Motor Protection Switches Image 1
278489 EATON Motor Protection Switches Image 2
278489 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
160.6381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.6381 €

Motor-protective circuit-breaker, 278489, EATON

A three-pole motor protection circuit breaker with a rated current of 25 to 32 amperes.

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 25 bis 32 A
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 15 kW
Rated voltage 690 V
Rated current 32 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei