290168 | EATON

Motor protection relay, 3 pole, 12 to 16 A, screw connection, 290168

Order No.: 82P0643
EAN: 4015082901684
MPN:
290168
ZB12-16
290168 EATON Motor Protection Switches Image 1
290168 EATON Motor Protection Switches Image 2
290168 EATON Motor Protection Switches Image 3
Image may differ
Unit Price (€ / pc.)
68.8653 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-07
Leadtime: 1 Week **
Total Price:
68.87 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8653 €
3 pcs.
65.8903 €
5 pcs.
63.1414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor protection relay, 290168, EATON

The ZB12 overload relay features a current rating of 12 to 16 A, includes one normally open and one normally closed contact, allows for direct mounting, and has an IP20 protection rating.

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais, 1 Schließer, 1 Öffner
Auslösung 12 bis 16 A
Montage Direktmontage
Nennspannung 690 V
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes