197211 | EATON

Control unit, Inputs: 8, Outputs: 4, 197211

Order No.: 82P0882
EAN: 4015081939480
MPN:
197211
EASY-E4-UC-12RC1
Series: EASY-E4
197211 EATON PLC controls, logic modules Image 1
197211 EATON PLC controls, logic modules Image 2
197211 EATON PLC controls, logic modules Image 3
197211 EATON PLC controls, logic modules Image 4
Image may differ
Unit Price (€ / pc.)
198.8966 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
198.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.8966 €

Control relay, 197211, EATON

The easyE4 control relay features a display and is expandable with Ethernet connectivity. It operates on 12/24 V DC and 24 V AC, offering 8 digital inputs, 4 of which can also function as analog inputs, and utilizes screw terminals for connections.

Technical specifications
Number of outputs 4
Number of inputs 8
Version Steuerung
Width 72 mm
Height 90 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin EE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol