140037 | EATON
Analog input module for XI/ON ECO, (W x H x D) 13 x 74.5 x 161.5 mm, 140037
Order No.: 82P1068
EAN: 7640130095311
MPN:
140037
Unit Price (€ / pc.)
450.9743 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
450.97 € *
Price list
Quantity
Price per unit*
1 pcs.
450.9743 €
3 pcs.
439.6098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Input card, 140037, EATON
The XI/ON ECO analog input card operates at 24 V DC and features 8 analog inputs for voltage and current, as well as 4 inputs for PT, nickel, and resistance measurements.
Features
- Analog outputs configurable
- Fieldbus connection over separate bus coupler possible
- Analog inputs configurable
- Input signal, configurable
- Input, resistance thermometer
Technical specifications
Number of analogue inputs | 8 | |
Version | Analoges Eingangsmodul | |
Width | 13 mm | |
Suitable for | XI/ON ECO | |
Height | 74.5 mm | |
Assembly | DIN-Schiene | |
Depth | 161.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |