140040 | EATON

Digital input module for XI/ON ECO, (W x H x D) 13 x 74.5 x 161.5 mm, 140040

Order No.: 82P1090
EAN: 7640130120525
MPN:
140040
140040 EATON PLC input/output modules Image 1
140040 EATON PLC input/output modules Image 2
140040 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
177.7384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.74 € *
Price list
Quantity
Price per unit*
1 pcs.
177.7384 €
3 pcs.
173.0855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital input card, 140040, EATON

The XION ECO digital input card operates at 24 V DC and features 16 digital inputs with pulse-switching capabilities.

Technical specifications
Number of digital inputs 16
Version Digitales Eingangsmodul
Width 13 mm
Suitable for XI/ON ECO
Height 74.5 mm
Assembly DIN-Schiene
Depth 161.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes